
Automatic battery back-up switch IC, featuring a single channel and single bit operation. Maximum input voltage is 15V, with a maximum output voltage of 18V. Operates within a temperature range of 0°C to 70°C, with a maximum supply current of 5mA. Surface mountable and RoHS compliant, this component is provided on tape and reel.
Checking distributor stock and pricing after the page loads.
Intersil ICL7673CBAZA-T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Output Voltage | 18V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
