Intersil ICL8038BCJD technical specifications.
| Height | 3.56mm |
| Length | 19.94mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Output Voltage | 3.83V |
| RoHS Compliant | No |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ICL8038BCJD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.