Intersil ICM7170IPG technical specifications.
| Logic Function | Clock |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.6V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Time Format | HH:MM:SS |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ICM7170IPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.