Intersil ICM7211AMIPL technical specifications.
| Package/Case | PDIP |
| Display Type | LCD |
| Lead Free | Contains Lead |
| Max Frequency | 19kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Segments | 28 |
| Operating Supply Current | 10uA |
| Output Current | 10mA |
| Package Quantity | 99 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Supply Current | 10uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil ICM7211AMIPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
