
4-Digit, LCD Display Driver; PDIP40; Temp Range: -40° to 85°C
Intersil ICM7211AMIPLZ technical specifications.
| Package/Case | PDIP |
| Display Mode | Segment |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 53.2mm |
| Max Frequency | 19kHz |
| Max Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Multiplexed Display Capability | No |
| Number of Segments | 28 |
| Output Current | 10mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Width | 14.73mm |
| RoHS | Compliant |
No datasheet is available for this part.
