The ICM7211MIPL is an industrial-grade LCD driver from Intersil, designed for use in liquid crystal display applications. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V, with a minimum supply voltage of 3V and a maximum supply voltage of 6V. The device has a maximum supply current of 0.05A and is packaged in a 40-pin DIP package. The ICM7211MIPL is a single-function device, suitable for use in a variety of industrial and commercial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil ICM7211MIPL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ICM7211MIPL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 51.75 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.05 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 6 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil ICM7211MIPL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.