Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T28 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | DISPLAY DRIVER COUNTER |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |