
The ICM7218AIJI is a CDIP-packaged display driver from Intersil, designed for use in segment displays. It operates within a temperature range of -40 to 85°C and can handle input voltages between 0 and 5V. The driver provides up to 300mA of output current and supports multiplexed displays. It is available in a CDIP-28 package, packaged in rail or tube form.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Display Mode | Segment |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Multiplexed Display Capability | Yes |
| Number of Outputs | 7 |
| Number of Segments | 64 |
| Output Current | 300mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
