
The ICM7218BIJI is a 16-channel display driver from Intersil, operating on a 6V supply voltage with a maximum output current of 50mA. It is packaged in a CDIP-28 package, suitable for through-hole mounting. The device has a temperature range of -40°C to 85°C and is not radiation hardened. It is not compliant with RoHS regulations.
Intersil ICM7218BIJI technical specifications.
| Package/Case | CDIP |
| Height | 4.4mm |
| Lead Free | Contains Lead |
| Length | 37.85mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Mount | Through Hole |
| Number of Outputs | 16 |
| Number of Segments | 64 |
| Operating Supply Voltage | 6V |
| Output Current | 50mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Width | 15.49mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
