
8-Digit LED Microprocessor-Compatible Multiplexed Display Decoder Driver; CERDIP28; Temp Range: -40° to 85°C
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Number of LEDs | 64 |
| Number of Segments | 64 |
| Operating Supply Voltage | 6V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ICM7218 |
| RoHS | Compliant |
