
The ICM7218CIJI is a 16-channel LED driver IC from Intersil, designed for use in various applications. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 4V and 6V. The IC has a maximum operating current of 2.5mA and can supply up to 50mA to each output. The ICM7218CIJI is available in a CDIP-28 package, suitable for through-hole mounting. It is not radiation hardened and does not comply with RoHS or SVHC regulations.
Intersil ICM7218CIJI technical specifications.
| Package/Case | CDIP |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Outputs | 16 |
| Number of Segments | 64 |
| Operating Supply Current | 2.5mA |
| Output Current | 50mA |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
