
Intersil ICM7218CIJIR5254 technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Nominal Supply Current | 10uA |
| Number of LEDs | 64 |
| Number of Segments | 64 |
| Operating Supply Voltage | 6V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ICM7218 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICM7218CIJIR5254 to view detailed technical specifications.
No datasheet is available for this part.