
The ICM7218DIJIR5254 is a 64-LED 64-segment LED driver from Intersil. It operates within a temperature range of -40°C to 85°C and is powered by a 6V supply voltage. The device consumes a maximum supply current of 2.5mA. It is available in a CDIP package and is packaged in rail/Tube packaging. The ICM7218DIJIR5254 is compliant with RoHS regulations and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil ICM7218DIJIR5254 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Mount | Through Hole |
| Number of LEDs | 64 |
| Number of Segments | 64 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 6V |
| Package Quantity | 143 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICM7218DIJIR5254 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
