Intersil ICM7225IPL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | DISPLAY DRIVER COUNTER |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil ICM7225IPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.