
The ICM7228BIPI is a 64-bit LED driver from Intersil, packaged in a 28-pin PDIP package for through-hole mounting. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 450uA. The device is not radiation hardened and is not RoHS compliant. It is available in a rail/Tube packaging configuration with 13 units per package.
Sign in to ask questions about the Intersil ICM7228BIPI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ICM7228BIPI technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 450uA |
| Mount | Through Hole |
| Number of LEDs | 64 |
| Number of Segments | 64 |
| Operating Supply Current | 250uA |
| Operating Supply Voltage | 6V |
| Output Voltage | 6V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil ICM7228BIPI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.