
The ICM7228BIPIZ is an 8-channel display driver from Intersil, designed for use in applications with a supply voltage between 4V and 6V. It features a PDIP-28 package and is mounted through a hole. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS standards. It can drive up to 64 segments and has a maximum supply current of 450mA.
Intersil ICM7228BIPIZ technical specifications.
| Package/Case | PDIP |
| Display Mode | Segment |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 450uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Multiplexed Display Capability | Yes |
| Number of Outputs | 8 |
| Number of Segments | 64 |
| Output Current | 500mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 450mA |
| RoHS | Compliant |
No datasheet is available for this part.
