Intersil ICM7228CIBI technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 450uA |
| Mount | Surface Mount |
| Number of LEDs | 64 |
| Number of Segments | 64 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 6V |
| Output Voltage | 6V |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil ICM7228CIBI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.