The ICM7228CIPI is a 64-LED 16-output driver IC from Intersil, packaged in a 28-pin PDIP package. It operates from a 4V to 6V supply voltage and has a maximum operating temperature range of -40°C to 85°C. The device requires a maximum supply current of 450uA and has an operating supply current of 200uA. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Intersil ICM7228CIPI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ICM7228CIPI technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 450uA |
| Mount | Through Hole |
| Number of LEDs | 64 |
| Number of Outputs | 16 |
| Number of Segments | 64 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 6V |
| Output Current | 200uA |
| Output Voltage | 6V |
| Package Quantity | 143 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil ICM7228CIPI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.