
The ICM7242IBAZ is a surface mount clock IC with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is available in a SOIC package and is packaged in rail/tube packaging. The device is RoHS compliant and has a low operating supply current of 340uA. The ICM7242IBAZ is a general-purpose clock and timing IC with a frequency of 0.1Hz.
Sign in to ask questions about the Intersil ICM7242IBAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ICM7242IBAZ technical specifications.
| Package/Case | SOIC |
| Frequency | 0.1Hz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Current | 340uA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ICM7242 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICM7242IBAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
