
The ICM7242IBAZ-T is a surface mount clock generator from Intersil with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It operates at a frequency of 0.1Hz and consumes an operating supply current of 340uA. The device is available in a package quantity of 2500 and is packaged in tape and reel. The ICM7242IBAZ-T is RoHS compliant and features a package type of SOP8, .25.
Sign in to ask questions about the Intersil ICM7242IBAZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ICM7242IBAZ-T technical specifications.
| Package/Case | SOIC |
| Frequency | 0.1Hz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Current | 340uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ICM7242 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICM7242IBAZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
