Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil ICM7242IPA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ICM7242IPA+ technical specifications.
| Package/Case | PDIP |
| Current Rating | 800A |
| Frequency | 0.1Hz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Current | 340uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ICM7242IPA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
