
The ICM7242IPAZ is an 8-bit clock generator from Intersil, packaged in a PDIP-8 format for through-hole mounting. It operates over a temperature range of -25°C to 85°C and has a maximum supply voltage of 16V and minimum supply voltage of 2V. The device has a quiescent current of 125uA and a supply current of 115uA. It is RoHS compliant and not Reach SVHC compliant.
Intersil ICM7242IPAZ technical specifications.
| Package/Case | PDIP |
| Current Rating | 800A |
| Frequency | 13MHz |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Timers/Counters | 1 |
| Operating Frequency | 13 MHz |
| Quiescent Current | 125uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 115uA |
| Width | 8.25mm |
| RoHS | Compliant |
No datasheet is available for this part.
