The ICM7243BIPL is an 8-channel LED driver IC from Intersil, packaged in a PDIP case. It operates from a 5.25V supply and provides an output voltage of 6V. The device is available in rail/Tube packaging and is not radiation hardened. Note that this device contains lead and is not RoHS compliant.
Sign in to ask questions about the Intersil ICM7243BIPL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ICM7243BIPL technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Outputs | 8 |
| Number of Segments | 136 |
| Operating Supply Voltage | 5.25V |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil ICM7243BIPL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.