
The ICM7243BIPLZ is a 25-output LED driver from Intersil, operating on a 5.25V supply voltage. It can provide up to 30mA of output current and has an output voltage of 400mV. The device is packaged in a DIP and is RoHS compliant. It has a operating temperature range of -25°C to 85°C.
Sign in to ask questions about the Intersil ICM7243BIPLZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ICM7243BIPLZ technical specifications.
| Package/Case | DIP |
| Frequency | 200kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Outputs | 25 |
| Number of Segments | 136 |
| Operating Supply Voltage | 5.25V |
| Output Current | 30mA |
| Output Voltage | 400mV |
| Package Quantity | 99 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICM7243BIPLZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.