Intersil ICM7244AIM44ZT technical specifications.
| Package/Case | QFP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 30mA |
| Max Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Number of LEDs | 128 |
| Number of Segments | 128 |
| Operating Supply Current | 180mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICM7244AIM44ZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.