
The ICM7555CBA is a surface mount clock generator IC with a current rating of 60A and a frequency of 1MHz. It is packaged in a SOP8 package and has a nominal supply current of 60uA. The device operates over a temperature range of 0°C to 70°C and is available in quantities of 98 per rail or tube packaging. The ICM7555CBA is not RoHS compliant.
Sign in to ask questions about the Intersil ICM7555CBA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ICM7555CBA technical specifications.
| Package/Case | SOIC |
| Current Rating | 60A |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 60uA |
| Operating Supply Current | 60uA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ICM7555CBA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
