
The ICM7555CBAZ is a clock generator IC with a current rating of 60A and an operating frequency of 1 MHz. It is packaged in a SOIC-8 package and is suitable for surface mount applications. The device has a maximum supply voltage of 18V and a minimum supply voltage of 2V. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Current Rating | 60A |
| Frequency | 1MHz |
| Height | 1.5mm |
| High Level Output Current | -800uA |
| Lead Free | Lead Free |
| Length | 5mm |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Frequency | 1 MHz |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Width | 4mm |
| RoHS | Compliant |
