
General purpose timer IC, featuring a single timer/counter. Operates with a maximum supply voltage of 18V. Offers a low-level output current of 20mA and a high-level output current of -800uA. Available in PDIP8 and SOIC8 packages, supplied on tape and reel. This component is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| High Level Output Current | -800uA |
| Lead Free | Lead Free |
| Low Level Output Current | 20mA |
| Max Supply Voltage | 18V |
| Number of Timers/Counters | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
