
General Purpose Timers; PDIP8, SOIC8; Temp Range: See Datasheet
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Current Rating | 300A |
| Frequency | 1MHz |
| Height | 1.5mm |
| High Level Output Current | -800uA |
| Lead Free | Lead Free |
| Length | 5mm |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Frequency | 1 MHz |
| Operating Supply Current | 60uA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Width | 4mm |
| RoHS | Compliant |
