
General purpose timer IC featuring a single timer/counter. Operates with a maximum supply voltage of 18V and a supply current of 60µA. Offers a 1 MHz operating frequency with a high-level output current of -800µA and a low-level output current of 20mA. This RoHS compliant component is available in PDIP8 and SOIC8 packages, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| High Level Output Current | -800uA |
| Lead Free | Lead Free |
| Low Level Output Current | 20mA |
| Max Supply Voltage | 18V |
| Number of Timers/Counters | 1 |
| Operating Frequency | 1 MHz |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| RoHS | Compliant |
