Intersil ICM7555MTV technical specifications.
| Package/Case | Metal |
| High Level Output Current | -800uA |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ICM7555MTV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.