The ICM7555MTV/883B is an 8-pin clock generator IC from Intersil, designed for military-grade applications. It operates within a temperature range of -55°C to 125°C and can handle supply voltages between 2V and 18V. The device features a single function and is packaged in a 8-pin package type, with terminals positioned on the bottom. It meets the MIL-STD-883 Class B screening level.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil ICM7555MTV/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ICM7555MTV/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 2 |
| Screening Level | MIL-STD-883 Class B |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Intersil ICM7555MTV/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.