Intersil ICM7556MJD technical specifications.
| Package/Case | CDIP |
| Current Rating | 60A |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Nominal Supply Current | 120uA |
| Operating Supply Current | 120uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ICM7556MJD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
