Intersil ID82C52 technical specifications.
| Package/Case | CDIP |
| Data Rate | 1Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 82C52 |
| Supply Current | 4mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil ID82C52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
