Intersil ID82C86H technical specifications.
| Package/Case | CDIP |
| Direction | Bidirectional |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 32ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ID82C86H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.