
Interface - I/O Expanders PERI PRG-I/O 5V 8MHZ INDOKIPLACEMENT
Checking distributor stock and pricing after the page loads.
Intersil IMQ82C55AZ96 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MQ82C55A |
| RoHS | Compliant |