Intersil IMS82C55AZ technical specifications.
| Package/Case | PLCC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MQ82C55A |
| RoHS | Compliant |
Download the complete datasheet for Intersil IMS82C55AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.