
IC MPU 80C88 8MHZ 40DIP
Intersil IP80C88-2 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 99 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage | 5.25V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
