
The IQ82C55A is a surface mount interface IC from Intersil, packaged in a 96-unit QFP. It operates over a temperature range of -40°C to 85°C and is not RoHS compliant. This device is lead-free, but contains lead, and is intended for use in general applications.
Intersil IQ82C55A technical specifications.
| Package/Case | QFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil IQ82C55A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.