Interface - I/O Expanders PERI PRG-I/O 5V 8MHZ INDUSTRIAL TEMP
Checking distributor stock and pricing after the page loads.
Intersil IQ82C55AZ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 82C55A |
| RoHS | Compliant |
