
The IS82C52 is a single 1Mbps interface IC designed for operation at 5V supply voltage with a range of 4.5V to 5.5V. It has a maximum supply current of 4mA. The device is packaged in a PLCC package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C. The IS82C52 is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil IS82C52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil IS82C52 technical specifications.
| Package/Case | PLCC |
| Data Rate | 1Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 4mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil IS82C52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
