
The IS82C52Z is a single-chip UART from Intersil, operating within a 4.5-5.5V supply voltage range and consuming a maximum of 4mA current. It is packaged in a PLCC package and is suitable for use within the -40°C to 85°C temperature range. The device is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Intersil IS82C52Z technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 82C52 |
| Supply Current | 4mA |
| RoHS | Compliant |
No datasheet is available for this part.
