
The IS82C52Z96 is a single UART interface IC from Intersil, operating within a temperature range of -40°C to 85°C. It is designed to function with a supply voltage of 5V, with a maximum current draw of 4mA. The device is packaged in a PLCC format, available in quantities of 750, and is compliant with RoHS regulations. The IS82C52Z96 is suitable for use in a variety of applications, including those requiring a reliable and efficient interface solution.
Sign in to ask questions about the Intersil IS82C52Z96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil IS82C52Z96 technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 82C52 |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil IS82C52Z96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
