Sign in to ask questions about the Intersil IS82C55A-5Z96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil IS82C55A-5Z96 technical specifications.
| Package/Case | PLCC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 82C55A |
| RoHS | Compliant |
Download the complete datasheet for Intersil IS82C55A-5Z96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.