
The IS82C55A96 is a 24-bit parallel interface IC from Intersil, packaged in a PLCC package, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C. This IC is not RoHS compliant and contains lead. It is available in quantities of 500, packaged in rail or tube packaging.
Sign in to ask questions about the Intersil IS82C55A96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil IS82C55A96 technical specifications.
| Package/Case | PLCC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil IS82C55A96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.