
The IS82C55AZ96 is a 24-bit parallel interface IC from Intersil, packaged in a PLCC. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS. This lead-free IC is designed for surface mount applications.
Sign in to ask questions about the Intersil IS82C55AZ96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil IS82C55AZ96 technical specifications.
| Package/Case | PLCC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil IS82C55AZ96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
