
Real-time clock IC featuring ±5ppm accuracy and an embedded crystal. Operates from a 2.7V to 5.5V supply voltage with a nominal 5.5V. Offers I2C interface and 128 bytes of non-volatile memory. Packaged in a 4mm x 5.5mm x 1.3mm DFN surface-mount package, suitable for industrial temperature ranges of -40°C to 85°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Accuracy | 5ppm |
| Package/Case | DFN |
| Height | 1.3mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 5.5mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Non-volatile Memory Size | 128B |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS |
| Width | 4mm |
| RoHS | Compliant |
