Intersil ISL12020MIRZ-T technical specifications.
| Accuracy | 5ppm |
| Package/Case | DFN EP |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL12020 |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL12020MIRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.