
Real Time Clock (RTC) IC featuring ±5ppm accuracy and an embedded crystal. This surface mount component utilizes a serial I2C interface for communication and supports both YY-MM-DD-dd date and HH:MM:SS (12/24 hr) time formats. Operating within a 2.7V to 5.5V supply voltage range, it includes 128B of non-volatile memory and is RoHS compliant. Designed for industrial applications, it operates from 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Accuracy | 5ppm |
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | Serial, I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Non-volatile Memory Size | 128B |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Compliant |
