
The ISL12022MAIBZ is a real time clock IC from Intersil, designed for industrial applications. It operates over a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5.5V. The device communicates via the I2C interface and is packaged in a SOIC package. The ISL12022MAIBZ is compliant with RoHS regulations and is available in rail or tube packaging.
Intersil ISL12022MAIBZ technical specifications.
| Accuracy | 5ppm |
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | I2C |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Non-volatile Memory Size | 128B |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL12022MAIBZ to view detailed technical specifications.
No datasheet is available for this part.
